TE Connectivity 796636-2 Pluggable Terminal Block 2P Vertical Header Male

MPN
796636-2
Order Code
15-2243
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

TE Connectivity 796636-2 is a 2-position pluggable terminal block.

It features a vertical header design with male terminals.

The component is ideal for secure electrical connections in industrial and automation applications.

Its compact size supports efficient space utilisation on circuit boards.


Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Wire Gauge (AWG) 30 to 12 AWG
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Closed End Yes (With)
Color Green
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Copper Magnesium
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 15a
Depth 8.35mm
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Length 11.98mm
Material Nylon
Max Current Rating 15a
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 2
Number of levels 1
Number of Positions 2
Number of Positions Per Level 2
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 300
Packaging Box
Packaging Method Box
Packaging Quantity 300
Primary Product colour Green
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Termi-Blok, Buchanan
Shrouded Yes (With)
Side Stackable No (Without)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Voltage 300v
Voltage Rating 300v
Voltage Rating (AC) 300v
Width 8.35mm

Reviews

Be the first to submit a review

Trustpilot