TE Connectivity 796635-3 MTA Pluggable Terminal Block 90 Deg Male Unshrouded 3P

MPN
796635-3
Order Code
15-2228
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 442 in stock

The TE Connectivity 796635-3 is a right-angle male pluggable terminal block with three poles.

It features an unshrouded design for ease of use and accessibility.

This terminal block is ideal for use in wiring applications where space and convenience are priorities.

It is commonly utilised in industrial control systems and power supplies.


Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Wire Gauge (AWG) 30 to 12 AWG
Wire Gauge (mm²) 4mm²
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 15a
Depth 18.4mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material PA 66
Interlock Yes (With)
Length 15.24mm
Material Nylon
Max Current Rating 15a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 3
Number of Contacts 3
Number of levels 1
Number of Poles 3
Number of Positions 3
Number of Positions Per Level 3
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Primary Product colour Black
Product Orientation Right Angle
Radiation Hardening No
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded No (Without)
Side Stackable Yes (With)
Termination Screw
Termination Method to Wire & Cable Clamp & Screw
Thread Size M3
Voltage 300v
Voltage Rating 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot