The TE Connectivity 796407-1 is a standard circular female connector with a right-angle shrouded design.
It features durable construction for reliable performance in electrical connections.
This connector is commonly used in automotive and industrial applications.
The design ensures stable and secure connections in challenging environments.
| Number of Positions |
4 |
| Contact Type |
Female Socket |
| Assembly Length |
1.75inch |
| Colour |
Black |
| Connector System |
Wire-to-Panel |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Current Rating |
13a |
| ELV |
Compliant |
| Housing colour |
Black |
| Insulation Material |
Plastic |
| Lead Free |
Contains Lead |
| Mating Alignment |
Yes (With) |
| Mating Retention |
Yes (With) |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
4 |
| Number of Signal Positions |
4 |
| Orientation |
Right Angle |
| Package Quantity |
16 |
| Packaging |
Tray |
| PCB Mount Retention |
Without |
| Plating Thickness |
30uin |
| Radiation Hardening |
No |
| RoHS Compliant |
No |
| Sealable |
No (Without) |
| Series |
CPC Series 1 |
| Shell Material |
Plastic |
| Shell Size |
11 |
| Termination |
Solder |
| VDE Tested |
No |