TE Connectivity 796379-2 CPC Bullet Connector 1 pc Round Clip

Image Representative of Range

TE Connectivity 796379-2 CPC Bullet Connector 1 pc Round Clip

MPN
796379-2
EAN-13
2050005527604
Order Code
07-4952
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.88
10+ £16.46
100+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TE Connectivity manufactures the 796379-2 bullet connector cable clip, which is part of the CPC series of round connectors. This component is designed for secure cable management, offering reliable electrical connection, but further specifications such as voltage or current rating are not provided. Typical applications include use in various electrical systems where robust and consistent connectivity solutions are required.
Type Bullet connector cable clip
Number of Contacts 1
Cable Ø (max.) 8.36mm
Cable Ø range 8.36 mm (max)
Colour Black
Connection Angle 180°
Contact size 11
ELV Compliant
Flammability Rating UL94 V-0
Length 34.54mm
Material Nylon, Polyamide, Thermoplastic
Mount Clamp
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product Material Nylon
RoHS Compliant Yes
Series CPC
Shell Material Nylon
Shell Size 11
Shielded No
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-0
Wire/Cable Color Black
Wire/Cable Diameter 8.36mm

Reviews

Be the first to submit a review

Trustpilot