TE Connectivity's 796288-1 is a circular plug with sealed female contacts, providing enhanced protection against environmental conditions.
The 23-37 contact arrangement ensures reliable connectivity for complex wiring systems.
This shrouded plug is ideal for use in automotive and industrial applications requiring robust performance.
Its durable construction facilitates secure, long-lasting connections in harsh environments.
| Type |
Plug, straight |
| Number of Contacts |
37 |
| Gender |
Female |
| Approvals |
UL, CSA, VDE |
| Body Material |
Nylon, Polyamide |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Connection Angle |
180° |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact size |
23 |
| Contact Type |
Socket |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Nylon |
| Length |
45.34mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-50°C |
| Mount |
Free Hanging, Cable |
| Number of pins |
37 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC |
| Shell Size |
23 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
1 3/8-18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
600V |