TE Connectivity 796274-1 is a shrouded circular connector plug assembly designed for reliable electrical connections.
It features a male configuration with robust insulation and contact materials for durability.
This connector is typically used in industrial and commercial applications requiring secure and stable connections.
Its design ensures easy mating and unmating, making it ideal for repeated use in demanding environments.
| Type |
Plug, mount |
| Number of Contacts |
16 |
| Gender |
Male |
| Approvals |
UL, CSA, VDE |
| Body Material |
Nylon, Polyamide |
| Cable Ø (max.) |
2.54mm |
| Cable Ø range |
1.65 - 2.54mm |
| Cable Ø up to |
1.65mm |
| Case Material |
Thermoplastic UL94V-O |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
17 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.065 – .12 |
| Connection Angle |
180° |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact size |
17 |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Nylon |
| Insulation Diameter |
3.05mm |
| Length |
45.09mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of pins |
16 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
16 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |