TE Connectivity's 794772-6 is a six-pin pin-socket female unshrouded connector.
It features a reliable connection with a compact design ideal for space-constrained applications.
This connector is commonly used in telecommunications and data communications equipment.
Its robust construction ensures durability in various environmental conditions.
| Type |
Connector Seals & Cavity Plugs |
| Gender |
Socket |
| Colour |
Black |
| Current Rating |
9.5a |
| Depth |
9.68mm |
| Length |
13.87mm |
| Maximum Operating Temperature |
194 |
| Number of Circuits |
6 |
| Number of Positions |
6 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 194 |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
1000 |
| Primary Product Material |
Urethane Foam |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| ROHS |
Yes |
| Series |
Mini-Universal MATE-N-LOK |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
24AWG |
To use this facility please Sign In.
Sign In