The TE Connectivity 794611-1 is a socket connector designed for female unshrouded connections with 26-30 AWG wire gauge.
It offers reliable electrical performance and secure connections.
This component is ideal for use in consumer electronics and industrial equipment.
It prioritises ease of installation and durable contact retention.
| Type |
Connector Contacts |
| Gender |
Female |
| Number of Rows |
N/A |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.035 – .06 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
59.05 – 157.48 |
| Contact Plating |
Tin, Bright |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Current Rating |
2a |
| Depth |
2.67mm |
| ELV |
Compliant |
| Height |
1.93mm |
| Insulation Diameter |
1.52mm |
| Length |
13.53mm |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Reel |
| Packaging Quantity |
500 |
| Pitch |
3mm |
| Plating Thickness |
4um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Micro MATE-N-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Wire Gauge (AWG) |
26AWG |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
30AWG |
| Wire Insulation Support |
With |
| Wire Size |
100 – 254 |
| Wire/Cable Type |
Discrete |