TE Connectivity 794272-1 MATE-N-LOC Wire Sealing Pins, 1 pc, Reliable

MPN
794272-1
EAN-13
2050000428784
Order Code
13-0766
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 410 in stock

The TE Connectivity 794272-1 is a female unshrouded splash-proof connector with three positions.

It offers durable, secure electrical connections in harsh environments.

This connector is typically used in automotive and industrial applications where protection against water ingress is necessary.

The compact design ensures easy integration into various systems.


Accessory Type Single wire insulation
AWG 14 - 20
Centerline (Pitch) 6.35mm
Color Blue
Compatible Insulation Diameter Range .06 – .13
Compatible with (details) UNIVERSAL MATE-N-LOK
Connector System Wire-to-Wire
Contact Gender Female
Cross Section 1.02 - 2.11 mm
Current Rating 19a
Depth 7.62mm
ELV Compliant
Factory colour Blue
Height 10.16mm
Housing Color Blue
Insulation Diameter 0.13inch
IP Rating IP57
Length 20.32mm
Material Rubber, Silicone
Material (details) Silicone rubber
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute 794272-01
Nominal current (details) 15A
Number of Circuits 3
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
Pins 3
Pins per row 3
Pitch 6.35
Primary Product colour Blue
Primary Product Material Silicone Rubber
Ratings IP57
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Temperature Range -55 - +120°C
Total number of pins 3
Voltage Rating 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 30AWG
Wire Size 14 – 20
Wire/Cable Diameter 3.3mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot