TE Connectivity 790319-3 Terminals Female Unshrouded 12-10AWG Reel1250

MPN
790319-3
Order Code
15-2652
Country of Origin
USA
Qty Unit Price (Ex VAT)
1250+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Available to back orderBack order, lead time 4 months

TE Connectivity 790319-3 is a female unshrouded terminal designed for 12-10 AWG wires.

It features a durable and reliable connection suitable for stringent electrical applications.

Typically used in automotive and industrial settings, it ensures secure and efficient connectivity.

The terminal is supplied in a reel of 1250 for efficient large-scale use.


Insulation Non-Insulated
Colour Metal
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .135 – .2
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Contact Type Signal
Crimp Type F-Crimp
Depth 7.3mm
ELV Compliant
Height 6.8mm
Insulated Wire Support Yes
Insulation Diameter 0.2inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.874inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging, Cable
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1250
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 1250
Plating Tin
Product Length .874
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Mark I
Shielding Unshielded
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 12 – 10
Wire/Cable Diameter 0.2inch
Wire/Cable Gauge 10AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot