TE Connectivity 788159-2 CPC Bullet Connector Plug 9 Pins Straight

Image Representative of Range

TE Connectivity 788159-2 CPC Bullet Connector Plug 9 Pins Straight

MPN
788159-2
EAN-13
2050005526065
Order Code
07-4943
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.53
15+ £11.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity 788159-2 is a bullet connector plug designed for reliable electrical connections with a total of 9 pins. It belongs to the CPC series and is suitable for both industrial and commercial applications requiring robust connectivity. This connector is ideal for environments that demand secure, quick connections and disconnections, supporting efficient system maintenance and upgrades.
Type Plug, straight
Number of Contacts 9
Gender Receptacle
Approvals UL, CSA, VDE
Body Material Nylon, Polyamide
Cable Ø (max.) 2.54mm
Cable Ø range 1.65 - 2.54mm
Cable Ø up to 1.65mm
Circuit Application Signal
Circular Connector Shell Size 13
Colour Black
Compatible Insulation Diameter Range .065 – .12
Connection Angle 180°
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 13
Contact Style Pin
Contact Type Pin
Depth 27.23mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material Nylon
Insulation Diameter 3.05mm
Length 43.31mm
Material Plastic
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 600V
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of pins 9
Number of Ports 1
Number of Power Positions 0
Number of Signal Positions 9
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight, IP65
Reach SVHC Compliant Unknown
Reverse Gender No
RoHS Compliant Yes
Sealable Yes
Series CPC
Shell Material Nylon
Shell Size 13
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 3/4 - 20 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot