TE Connectivity 776539-3 AMPSEAL16 Pin Housing 12 Pins 1 pc

MPN
776539-3
EAN-13
2050002891234
Order Code
07-4941
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.04
10+ £5.54
100+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TE Connectivity manufactures the AMPSEAL16 pin housing cable, part number 776539-3, which features 12 pins. This durable connector is typically used in harsh environments for automotive and industrial applications. Key benefits include its secure fitting and resistance to vibration and moisture.
Type Plug, straight
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code C
Colour Yellow
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Current Rating 13A
Depth 47.55mm
Dimensions (L x W x H) 26.65 x 47.55 x 37.6 mm
Flammability Rating UL94 HB
Height 37.6mm
Housing Color Yellow
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 26.65mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 125
Packaging Bulk
Pin shape Circular
Pins per row 6
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot