TE Connectivity 776537-1 AMPSEAL16 Pin Housing Cable 6 Pins 1 pc

MPN
776537-1
EAN-13
2050002890831
Order Code
07-4939
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.68
100+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The TE Connectivity 776537-1 is an unshrouded female connector with six positions and is red in colour.

It is designed to accommodate wires ranging from 20 to 18 AWG.

This connector is typically used in electrical and electronic applications for secure and reliable connections.

Its design makes it suitable for use in automotive and industrial environments.


Type Plug, straight
Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Current Rating 13A
Depth 47.55mm
Dimensions (L x W x H) 24.6 x 47.55 x 26.65 mm
Flammability Rating UL94 HB
Height 26.65mm
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 24.6mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Clip
Nominal Voltage 250V DC
Package Quantity 300
Packaging Bulk
Pin shape Circular
Pins per row 3
Pitch 0.177inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot