TE Connectivity 776534-2 AMPSEAL16 Pin Housing Cable 2 Pins 1 pc

Image Representative of Range

TE Connectivity 776534-2 AMPSEAL16 Pin Housing Cable 2 Pins 1 pc

MPN
776534-2
EAN-13
2050002890251
Order Code
07-4937
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

TE Connectivity manufactures the AMPSEAL16 pin housing cable with a total of 2 pins, under part number 776534-2. This component is suitable for robust connectivity applications, often used in automotive and industrial settings. Its design ensures reliable performance in harsh environments.
Type Plug, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Case Material Thermoplastic material
Code B
Colour Grey
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Current Rating 13A
Depth 47.55mm
Dimensions (L x W x H) 18.93 x 47.55 x 19.6 mm
Flammability Rating UL94 HB
Height 19.6mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 18.93mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Clip, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 400
Packaging Bulk
Pin shape Circular
Pins per row 2
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot