TE Connectivity 776533-3 AMPSEAL16 Socket Housing 12 Pins 1 pc

MPN
776533-3
EAN-13
2050002890930
Order Code
07-4935
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TE Connectivity's 776533-3 is a male shrouded connector plug with 12 positions arranged in two rows.

This yellow plug has a pitch of 4.50 mm, ensuring secure and precise connections.

It is typically used in electronic applications requiring reliable interconnections.

Its main features include a robust shrouded design for protection and easy handling.


Type Socket, straight
Number of Contacts 12
Gender Male
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code C
Colour Yellow
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Dimensions (L x W x H) 38.33 x 36.8 x 31.5 mm
Flammability Rating UL94 HB
Height 31.5mm
Housing Color Yellow
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 38.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 14
Packaging Bulk
Pin shape Circular
Pins per row 6
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot