TE Connectivity 776532-1 AMPSEAL16 Socket Housing 8 Pins 1 pc

MPN
776532-1
EAN-13
2050002891319
Order Code
07-4934
Country of Origin
Italy

Discontinued


The TE Connectivity 776532-1 is an 8-position male plug assembly designed for secure electrical connections.

With a shrouded red design, it accommodates 20-18 AWG wire sizes.

This plug is robust and suitable for various electronic and industrial applications.

The product ensures reliable performance in harsh environments.


Type Socket, straight
Number of Contacts 8
Gender Male
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Depth 40.05mm
Dimensions (L x W x H) 29.33 x 36.8 x 31.5 mm
Flammability Rating UL94 HB
Height 31.5mm
Housing Color Red
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 29.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 19
Packaging Bulk
Pin shape Circular
Pins per row 4
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.8mm

Trustpilot