TE Connectivity 776531-1 AMPSEAL16 Socket Housing 6 Pins

MPN
776531-1
EAN-13
2050002890732
Order Code
07-4933
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.53
10+ £3.03
100+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TE Connectivity's 776531-1 is a plug assembly featuring six positions.

It is red and designed for 20-18 AWG wires, making it suitable for medium gauge connections.

The plug is shrouded and female, ensuring secure and protected connections.

Typically, it is used in electronics and electrical applications requiring reliable connectivity.


Type Socket, straight
Number of Contacts 6
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Depth 39.85mm
Dimensions (L x W x H) 25.33 x 36.6 x 31 mm
Flammability Rating UL94 HB
Height 31mm
Housing Color Red
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 25.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 22
Packaging Bulk
Pin shape Circular
Pins per row 3
Pitch 0.177inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.6mm

Reviews

Be the first to submit a review

Trustpilot