TE Connectivity 776524-2 AMPSEAL16 Socket Housing 4 Pins 1 pc

Image Representative of Range

TE Connectivity 776524-2 AMPSEAL16 Socket Housing 4 Pins 1 pc

MPN
776524-2
EAN-13
2050002890473
Order Code
07-4932
Country of Origin
Italy
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.72
10+ £4.24 £4.22
100+ £4.02 £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

TE Connectivity manufactures the AMPSEAL16 socket housing cable, featuring a total of four pins. This robust component is ideal for high-demand applications requiring secure and efficient electrical connections. It is commonly used in automotive and industrial settings to ensure reliable performance in harsh environments.
Type Socket, straight
Number of Contacts 4
Gender Male
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code B
Colour Grey
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Depth 39.95mm
Dimensions (L x W x H) 25.33 x 36.7 x 26.8 mm
Flammability Rating UL94 HB
Height 26.8mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 25.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 22
Packaging Bulk
Pin shape Circular
Pins per row 2
Pitch 0.209inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 4.5mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.7mm

Reviews

Be the first to submit a review

Trustpilot