TE Connectivity 776522-2 AMPSEAL16 Socket Housing 2 Pins

MPN
776522-2
EAN-13
2050002890190
Order Code
07-4931
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.49
10+ £2.24
100+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

TE Connectivity 776522-2 is a grey and red unshrouded female automotive plug with two positions in a single row.

It is manufactured for use in automotive applications, offering reliable electrical connections.

The plug is designed for ease of use in automotive electrical systems.

It is commonly used for connecting various automotive components and harnesses.


Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Case Material Thermoplastic material
Code B
Colour Grey
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Depth 39.85mm
Dimensions (L x W x H) 20.33 x 36.75 x 23.5 mm
Flammability Rating UL94 HB
Height 23.5mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 20.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 27
Packaging Bulk
Pin shape Circular
Pins per row 2
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.75mm

Reviews

Be the first to submit a review

Trustpilot