TE Connectivity 776522-1 AMPSEAL16 Socket Housing 2 Pins 1 pc Cable

Image Representative of Range

TE Connectivity 776522-1 AMPSEAL16 Socket Housing 2 Pins 1 pc Cable

MPN
776522-1
EAN-13
2050002890138
Order Code
07-4930
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £1.90
10+ £1.75
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TE Connectivity's 776522-1 is a plug assembly with an unshrouded male design, featuring two positions.

It accommodates 20-18 AWG wires and comes in a red colour.

The product is typically used in automotive and industrial applications for reliable wire-to-board connectivity.

Its robust construction ensures durability in harsh environments.


Type Socket, straight
Number of Contacts 2
Gender Male
Number of Rows 1
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Depth 39.85mm
Dimensions (L x W x H) 20.33 x 36.75 x 23.5 mm
Flammability Rating UL94 HB
Height 23.5mm
Housing Color Red
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 20.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 27
Packaging Bulk
Pin shape Circular
Pins per row 2
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.75mm

Reviews

Be the first to submit a review

Trustpilot