TE Connectivity 776495-3 AS Connector Female Shrouded 16 8P Cap Key 3

MPN
776495-3
Order Code
14-1313
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 90 in stock

The TE Connectivity 776495-3 is a female shrouded connector with 16 positions and 8 contacts.

It features a cap and a keying option for secure connections.

This connector is typically used in industrial applications for reliable electrical interface solutions.

Its robust design ensures durability and consistent performance.


Number of Contacts 8
Gender Female
Number of Rows 2
Body Material PBT
Colour Yellow
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 47.55mm
Flammability Rating UL94 HB
Height 1.049inch
Housing Color Yellow
Hybrid Connector No
Length 1.126inch
Material Thermoplastic
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 250
Packaging Bulk
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL 16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot