TE Connectivity 776495-1 AMPSEAL16 Pin Housing Cable 8 Pins 1 pc

MPN
776495-1
EAN-13
2050002890855
Order Code
07-4929
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.92
100+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

TE Connectivity 776495-1 is a female shrouded connector.

It features an 8-position, key type 1 design.

The connector provides secure and reliable connections in electrical and electronic applications.

It is typically used in automotive and industrial environments.


Type Plug, straight
Number of Contacts 8
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Current Rating 13A
Depth 47.55mm
Dimensions (L x W x H) 26.65 x 47.55 x 28.6 mm
Flammability Rating UL94 HB
Height 28.6mm
Housing Color Red
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 26.65mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Clip, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 250
Packaging Bulk
Pin shape Circular
Pins per row 4
Pitch 0.177inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot