TE Connectivity 776494-2 AMPSEAL16 Socket Housing 8 Pins 1 pc

Image Representative of Range

TE Connectivity 776494-2 AMPSEAL16 Socket Housing 8 Pins 1 pc

MPN
776494-2
EAN-13
2050002890435
Order Code
07-4928
Country of Origin
Italy
View Full Product Range (11)

Discontinued


TE Connectivity's AMPSEAL16 socket housing cable 776494-2 features 8 pins and is ideal for automotive and industrial applications. It provides robust connections in harsh environments and supports high-performance needs. The housing is designed to ensure secure connections, typically used in vehicles and heavy equipment.
Type Socket, straight
Number of Contacts 8
Gender Male
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code B
Colour Grey
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Depth 40.05mm
Dimensions (L x W x H) 29.33 x 36.8 x 31.5 mm
Flammability Rating UL94 HB
Height 31.5mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 29.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 19
Packaging Bulk
Pin shape Circular
Pins per row 4
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.8mm

Trustpilot