TE Connectivity 776494-1 AMPSEAL16 Socket Housing 8 Pins 1 pc

Image Representative of Range

TE Connectivity 776494-1 AMPSEAL16 Socket Housing 8 Pins 1 pc

MPN
776494-1
EAN-13
2050002890695
Order Code
07-4927
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.67
10+ £3.31
100+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TE Connectivity AMPSEAL16 socket housing features 8 pins and is durable for automotive and industrial applications. The socket housing ensures a secure cable connection within systems requiring high-performance connectors. Typical applications include harsh environment connections in vehicles and heavy machinery.
Type Socket, straight
Number of Contacts 8
Gender Male
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Depth 40.05mm
Dimensions (L x W x H) 29.33 x 36.8 x 31.5 mm
Flammability Rating UL94 HB
Height 31.5mm
Housing Color Red
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Lead Free Contains Lead
Length 29.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 19
Packaging Bulk
Pin shape Circular
Pins per row 4
Pitch 0.177inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Shielding Shielded
Strain Relief Add By Accessory
Termination Crimp
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot