TE Connectivity 776488-2 AMPSEAL16 Pin Housing 4 Pins 1 pc

Image Representative of Range

TE Connectivity 776488-2 AMPSEAL16 Pin Housing 4 Pins 1 pc

MPN
776488-2
EAN-13
2050002890534
Order Code
07-4926
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.11
10+ £3.00
100+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

TE Connectivity 776488-2 is a female shrouded connector with four positions and a 4.50 mm pitch.

It provides secure, reliable connections in various electronic applications.

The connector is designed for use in enclosed environments, protecting against dust and debris.

Typical applications include automotive and industrial systems requiring stable electrical connections.


Type Plug, straight
Number of Contacts 4
Gender Female
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code B
Colour Grey
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Current Rating 13A
Depth 47.55mm
Dimensions (L x W x H) 22.45 x 47.55 x 24.6 mm
Flammability Rating UL94 HB
Height 24.6mm
Housing Color Grey
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 22.45mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 350
Packaging Bulk
Pin shape Circular
Pins per row 2
Pitch 0.209inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.5mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot