TE Connectivity 776487-1 AMPSEAL16 Socket Housing 4 Pins 1 pc

Image Representative of Range

TE Connectivity 776487-1 AMPSEAL16 Socket Housing 4 Pins 1 pc

MPN
776487-1
EAN-13
2050002890619
Order Code
07-4925
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.54
10+ £3.50
100+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The TE Connectivity Socket Housing Cable AMPSEAL16, part number 776487-1, features a total of 4 pins, marking it suitable for robust electrical connections. Manufactured by TE Connectivity, this socket housing is crucial for ensuring reliable sealing in harsh environments, making it ideal for automotive and industrial applications. The AMPSEAL16 design provides crucial protection against moisture and vibration, ensuring lasting performance and connectivity.
Type Socket, straight
Number of Contacts 4
Gender Male
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Depth 39.95mm
Dimensions (L x W x H) 25.33 x 36.7 x 26.8 mm
Flammability Rating UL94 HB
Height 26.8mm
Housing Color Red
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 25.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 22
Packaging Bulk
Pin shape Circular
Pins per row 2
Pitch 0.209inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.5mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.7mm

Reviews

Be the first to submit a review

Trustpilot