TE Connectivity 776433-1 AMPSEAL16 Socket Housing 6 Pins 1 pc

MPN
776433-1
EAN-13
2050002890817
Order Code
07-4922
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.55
100+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The TE Connectivity AMPSEAL16 socket housing cable, part number 776433-1, is manufactured by Tyco Electronics. It features a robust design with a total of six pins, suitable for electrical applications requiring secure and reliable connections. This socket housing is commonly used in automotive and industrial settings.
Type Socket, straight
Number of Contacts 6
Gender Male
Number of Rows 2
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Dimensions (L x W x H) 25.33 x 36.6 x 31 mm
Flammability Rating UL94 HB
Height 31mm
Housing Color Red
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Lead Free Contains Lead
Length 25.33mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 22
Packaging Bulk
Pin shape Circular
Pins per row 3
Pitch 0.177inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.3mm
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.6mm

Reviews

Be the first to submit a review

Trustpilot