TE Connectivity 776430-3 AMPSEAL16 Pin Housing 3 Pins 1 pc

MPN
776430-3
EAN-13
2050002890350
Order Code
07-4921
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The TE Connectivity pin housing cable, model AMPSEAL16 776430-3, is designed to accommodate 3 pins. As a robust solution in electrical connections, it is typically used in automotive and industrial applications. Manufactured with durability in mind, it offers reliable performance in harsh environments.
Type Plug, straight
Number of Contacts 3
Gender Female
Number of Rows 1
Body Material PBT
Case Material Thermoplastic material
Code C
Colour Yellow
Connector contact surface Tin plated
Connector System automotive
Contact Plating Gold
Contact Type Male Pin
Current Rating 13A
Depth 47.55mm
Dimensions (L x W x H) 19.15 x 47.55 x 24.1 mm
Flammability Rating UL94 HB
Height 24.1mm
Housing Color Yellow
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 19.15mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 350
Packaging Bulk
Pin shape Circular
Pins per row 3
Pitch 0.177inch
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot