TE Connectivity 776430-1 AMPSEAL16 Pin Housing Cable 3 Pins

MPN
776430-1
EAN-13
2050002890237
Order Code
07-4920
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.903
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The TE Connectivity Pin Housing Cable AMPSEAL16, part number 776430-1, is a durable and reliable housing suitable for applications needing secure connectivity. It features a total of three pins, making it ideal for environments requiring robust electrical connections. This product is commonly used in automotive and industrial applications where sealing and environmental resistance are crucial.
Type Plug, straight
Number of Contacts 3
Gender Female
Number of Rows 1
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Current Rating 13A
Depth 47.55mm
Dimensions (L x W x H) 19.15 x 47.55 x 24.1 mm
Flammability Rating UL94 HB
Height 24.1mm
Housing Color Red
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 19.15mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging, Clip, Cable
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 350
Packaging Bulk
Pin shape Circular
Pins per row 3
Pitch 0.177inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 47.55mm

Reviews

Be the first to submit a review

Trustpilot