TE Connectivity 776429-1 AMPSEAL16 Socket Housing 3 Pins 1 pc

MPN
776429-1
EAN-13
2050002890275
Order Code
07-4919
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.46
10+ £2.15
100+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

TE Connectivity 776429-1 is an unshrouded male plug assembly with three positions.

It supports wire sizes from 18 to 14 AWG and comes in a red colour.

This plug is typically used in automotive applications where reliable connections are needed.

It offers durability and a secure fit for a variety of electrical systems.


Type Socket, straight
Number of Contacts 3
Gender Male
Number of Rows 1
Body Material PBT
Case Material Thermoplastic material
Code A
Colour Red
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 13A
Dimensions (L x W x H) 23.5 x 36.8 x 24.83 mm
Flammability Rating UL94 HB
Height 24.83mm
Housing Color Red
Hybrid Connector No
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 23.5mm
Material Thermoplastic
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL16
Mount Free Hanging
Nominal Voltage 250V DC
Orientation Straight
Package Quantity 22
Packaging Bulk
Pin shape Circular
Pins per row 3
Pitch 0.177inch
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL16
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot