TE Connectivity 776308-1 CAP Housing 4POS Female Unshrouded Automotive Connector

Order Code:

15-9544

Brand: TE Connectivity MPN: 776308-1
Qty Unit Price (Ex VAT)
10+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 21/04/2026

TE Connectivity 776308-1 is a cap housing for a four-position, female, unshrouded automotive connector.

It features a robust design suitable for automotive applications.

This product ensures a secure and reliable electrical connection.

Typical applications include vehicle electrical systems and harnesses.


Type Automotive Connector
Number of Contacts 4
Number of Rows 2
Color Black
Connector System Wire-to-Wire
Flammability Rating UL94 HB
Height 16.3mm
Hybrid Connector No
Lead Free Lead Free
Length 19.8mm
Max Operating Temperature 221°C
Min Operating Temperature -40°C
Mount Cable
Number of Positions 4
Orientation Straight
Package Quantity 550
Pitch 6mm
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.248inch
Sealable Yes (With)
Serviceable No
Strain Relief No (Without)
Width 1.913inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot