TE Connectivity 776273-1 AMPSEAL Plug Housing 14P Male Shrouded Connector

MPN
776273-1
Order Code
14-0781
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity 776273-1 AMPSEAL Plug Housing is a 14-position male shrouded connector.

It features a robust housing designed for durability in harsh environments.

This connector is commonly used in automotive and industrial applications.

It offers reliable performance and easy integration into a variety of systems.


Number of Contacts 14
Gender Male
Number of Rows 3
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Current Rating 17a
ELV Compliant
Flammability Rating UL94 V-0
Height 1.362inch
Housing Color Black
Hybrid Connector No
Length 35.4mm
Material Polybutylene
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 1
Packaging Bulk
Pitch 0.157inch
Polarized Yes
Primary Type Rectangular
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 33.6mm
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot