TE Connectivity 776262-1 AMPSEAL Pin Strip 14-Pin Precision Connector

Image Representative of Range

TE Connectivity 776262-1 AMPSEAL Pin Strip 14-Pin Precision Connector

MPN
776262-1
EAN-13
2050002952591
Order Code
07-4906
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.36
20+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity manufactures the precision-built AMPSEAL pin strip, identified by model number 776262-1. This component features 14 pins and is designed for reliable electrical connections in automotive and industrial applications. Its robust construction ensures durability in harsh environments, making it ideal for critical systems requiring secure connections.
Type Built-in pin strip (precision)
Number of Positions 14
Pitch 0.157inch
Number of Rows 3
Mouning Orientation Straight
Board contact surface Tin plated
Case Material Thermoplastic material
Circuit Application Power
Color Black
Colour Black
Connection Print
Connector contact surface Tin plated
Connector System automotive
Connector Type Plug, straight
Contact Gender Male
Contact Material Copper alloy
Contact Plating Tin
Contact Type Male Pin
Depth 32.1mm
Dimensions (L x W x H) 32.1 x 48.8 x 34.25 mm
Flammability Rating UL94 V-0
Height 34.25mm
Housing Color Black
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Current 8A
Nominal Voltage 250V AC
Number of Signal Positions 14
Operating Supply Voltage 250v
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pin shape Circular
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating 300v
Width 48.8mm

Reviews

Be the first to submit a review

Trustpilot