TE Connectivity 776261-1 AMPSEAL Pin Strip Precision 14 Pins

Image Representative of Range

TE Connectivity 776261-1 AMPSEAL Pin Strip Precision 14 Pins

MPN
776261-1
EAN-13
2050002952430
Order Code
07-4905
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.53
10+ £13.40
50+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

TE Connectivity's 776261-1 is an AMPSEAL connector featuring 14 positions in a female shrouded vertical configuration.

It is designed with durable materials to ensure reliable performance in rugged environments.

This connector is commonly used in automotive and industrial applications due to its robust sealing capabilities.

It supports easy mating and demating processes for secure electrical connections.


Type Built-in pin strip (precision)
Number of Positions 1
Pitch 0.157inch
Number of Rows 3
Mouning Orientation Straight
Board contact surface Tin plated
Case Material Thermoplastic material
Circuit Application Power
Color Black
Colour Black
Connection Print
Connector contact surface Tin plated
Connector System automotive
Connector Type Plug, straight
Contact Finish - Mating TIN
Contact Material Copper alloy
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
Depth 23.1mm
Dimensions (L x W x H) 32.1 x 48.8 x 34.25 mm
Flammability Rating UL94 V-0
Gender Male
Height 34.25mm
Industrial packaging No
Insulation Color Black
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Current 8A
Nominal Voltage 250V AC
Number of Signal Positions 14
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pin shape Circular
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating (AC) 250v
Width 48.8mm

Reviews

Be the first to submit a review

Trustpilot