TE Connectivity 776163-4 AMPSEAL Header Pre-Assembled Male Shrouded 35P With

MPN
776163-4
Order Code
14-1359
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £18.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 13 in stock

TE Connectivity's 776163-4 is a male shrouded header assembly featuring 35 positions and an integrated gasket.

It is designed for robust and secure electrical connections in harsh environments.

This component is typically used in automotive and industrial applications.

The inclusion of a gasket ensures reliable sealing against moisture and contaminants.


Number of Contacts 35
Gender Male
Number of Rows 3
Circuit Application Power
Colour Grey
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Gold, Tin
Depth 37.9mm
ELV Compliant
Flammability Rating UL94 V-0
Height 32.1mm
Length 3.03inch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Panel, Through Hole
Number of Signal Positions 35
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 37.9mm

Reviews

Be the first to submit a review

Trustpilot