TE Connectivity 776163-1 Pin Housing PCB 35-Pins 1 pc

MPN
776163-1
EAN-13
2050006487655
Order Code
07-4897
Country of Origin
USA
View Full Product Range (13)

Discontinued


TE Connectivity 776163-1 is a male shrouded right-angle connector with 35 positions and 4mm pin spacing.

It is designed for wire-to-board applications, offering robust performance in harsh environments.

This connector ensures secure and reliable connections, commonly used in automotive and industrial settings.

Its durable construction makes it suitable for applications requiring vibration resistance and environmental sealing.


Type Pin housing PCB
Number of Contacts 35
Gender Male
Number of Rows 3
Circuit Application Power
Colour Black
Connection Angle 90°
Connector orientation Perpendicular (to the PCB)
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Tin
Contact Type Male Pin
Current Rating 17a
Depth 37.9mm
ELV Compliant
Flammability Rating UL94 V-0
Height 32.1mm
Insulation Insulated
IP Rating IP6K9K
Length 3.03inch
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of Signal Positions 35
Orientation Right Angle
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pitch 0.157inch
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series Ampseal
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 37.9mm

Trustpilot