TE Connectivity 7730454002 HCTE12500SP Wraps Sleeves Tubing Conduit

MPN
7730454002
Order Code
15-8495
Country of Origin
USA
Qty Unit Price (Ex VAT)
15+ £166.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 04/08/2026

TE Connectivity's 7730454002 is a versatile and durable wrap sleeving designed for efficient cable management.

It features heat-shrinkable tubing optimal for protection against abrasions and environmental factors.

The product is commonly used in automotive and aerospace industries for safeguarding electrical wires.

Its ability to insulate and organise cables enhances system reliability and performance.


Colour Black
Material Fluoropolymer
Type Heat Shrink Tubing
ELV Compliant
Government Qualified No
High Temperature Compatible Yes
Inside Diameter 30.7mm
Maximum Operating Temperature 200°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -55 – 200
Packaging Spool
Packaging Method Spool
Series Helical Convolex™ HCTE

Reviews

Be the first to submit a review

Trustpilot