TE Connectivity 770377-1 Pin & Socket Connector Keying Plug Male Unshrouded

MPN
770377-1
Order Code
14-4817
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity 770377-1 is a keying plug designed for pin and socket connectors.

It is specifically used with male unshrouded connectors to prevent mismating.

This durable component typically finds applications in electronics and telecommunications equipment.

Its main attributes include ease of installation and high reliability in maintaining connector integrity.


Type Connector Hardware, Mounts, Locks & Retainers
Pitch 6.35mm
Mounting Type PCB
Strain Relief Not Specified
Colour White
Contact Material Nylon
Depth 3.3mm
Flammability Rating UL94 V-0
Housing colour White
Length 23.88mm
Material Nylon
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Operating Temperature (Max) 248
Operating Temperature Range -67 – 248
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MATE-N-LOK
UL Flammability Rating UL 94V-0
Width 3.3mm

Reviews

Be the first to submit a review

Trustpilot