TE Connectivity 749087-1 D-Sub Screwlock Kit Female Unshrouded

MPN
749087-1
Order Code
14-2749
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
60+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 265 in stock

TE Connectivity's 749087-1 is a D-sub screwlock kit with a female unshrouded configuration.

It is designed to secure D-sub connectors, enhancing connection stability in electronic applications.

This kit features durable materials suitable for use in computer and communication equipment.

The product is ideal for environments requiring reliable and secure connector fittings.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 4.75mm
ELV Compliant
Gender Female
Length 14.27mm
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Plug / Socket Socket
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE .050
Thread Size 4-40 UNC (Male)

Reviews

Be the first to submit a review

Trustpilot