TE Connectivity 746785-1 D-Sub Cable Stabilizer Unshrouded Female Connector

MPN
746785-1
Order Code
14-2748
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 386 in stock

The TE Connectivity 746785-1 is a D-sub cable stabilizer designed for unshrouded female connectors.

It ensures secure and reliable connections for electronic equipment.

This connector is ideal for data communication and control systems.

Its robust construction makes it suitable for various industrial applications.


Type Connector Strain Relief
Colour Black
Depth 15.39mm
ELV Compliant
Flammability Rating UL94 V-0
Length 74.17mm
Material Thermoplastic
Number of Contacts 50
Number of Positions 50
Package Quantity 1
Packaging Method Package
Packaging Quantity 1
Plug / Socket Socket
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HDF-20
Shell Size 5
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot