TE Connectivity 746782-000 STD09Y-6 Cable Marker 3.25-4.50 Mm Diameter

Image Representative of Range

TE Connectivity 746782-000 STD09Y-6 Cable Marker 3.25-4.50 Mm Diameter

MPN
746782-000
EAN-13
2050003377102
Order Code
07-4867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

TE Connectivity 746782-000 are yellow heat shrink wire labels.

They are suitable for marking cables and wires with a durable identification solution.

The labels are heat shrinkable, providing a secure fit once applied.

Typically used in electrical installations and industrial applications for clear identification.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 6
Max Cable Diameter 4.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 3.25 up to 4.50mm
Series STD09
Suitable for outside Ø (min.) 3.25mm

Reviews

Be the first to submit a review

Trustpilot