TE Connectivity 745255-2 D-Sub Spring Latch Set 2pcs

MPN
745255-2
Order Code
14-2705
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 415 in stock

The TE Connectivity 745255-2 is a D-sub spring latch set consisting of two pieces.

It features robust construction for secure connections and easy installation.

Typically used in electronic and computer equipment, it ensures reliable mating retention.

This latch set is ideal for applications requiring frequent mating and demating of connectors.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 5.84mm
ELV Compliant
Height 8.12mm
Length 0.9inch
Material Stainless Steel
Mount Cable
Package Quantity 2
Packaging Bag
Packaging Method Bag
Packaging Quantity 2
Primary Product Material Stainless Steel
Product Length .9
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE

Reviews

Be the first to submit a review

Trustpilot