TE Connectivity 737015-3 Blade Receptacle 6.35mm Width Vibration-Proof

Image Representative of Range

TE Connectivity 737015-3 Blade Receptacle 6.35mm Width Vibration-Proof

MPN
737015-3
EAN-13
2050002444751
Order Code
07-4864
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.267
200+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

The TE Connectivity 737015-3 PL Terminal is a female connector designed for wire sizes between 4-6 mm².

It features an unshrouded design and is made from phosphor bronze with a pre-tin plated finish.

This terminal is commonly used in electrical applications for reliable wire-to-wire connections.

It is suitable for environments where secure and stable connections are required.


Insulation Non-Insulated
Colour Silver
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Color Silver
Compatible Insulation Diameter Range .134 – .2
Compatible With Agency/Standards Products UL
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Cross-section range 4 - 6mm²
Insulated Wire Support Yes
Insulation Diameter 0.2inch
Insulation Option Uninsulated
Insulation Type Not insulated
Length 0.896inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 6mm²
Maximum Wire Size AWG 11.5
Min. cross section 4mm²
Misc Attribute Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .896
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark I
Size 6.35 x 0.81 mm
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Blade receptacle
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 11AWG
Wire Insulation Support With
Wire Size 11 – 9
Wire/Cable Diameter 0.2inch
Wire/Cable Gauge 11AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot