TE Connectivity 735411-0 Plasti-Grip Parallel Connector 4 - 6 mm² Yellow

MPN
735411
EAN-13
2050000275760
Order Code
50-1706
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

TE Connectivity 735411 is an electro tap connector suitable for 4-6mm² or 11-10AWG wire sizes.

It offers a reliable and quick connection for electrical wiring.

The connector is ideal for use in automotive and household electrical applications.

Its durable construction ensures secure and efficient performance.


  • Copper tin-plated contacts
  • Manufacturer's part 735411-0
      Type Splices
      Wire Gauge 10AWG
      Colour Yellow
      Body Material Brass
      Body Plating Tin
      Compatible Insulation Diameter Range .197
      Contact Base Material Brass
      Contact Material Brass, Copper, Tin
      Contact Plating Tin
      Diameter 16.2mm
      Government Qualified No
      Heavy Duty No
      Housing Material Nylon
      Insulated Wire Support Yes
      Insulation Insulated
      Insulation Color Yellow
      Insulation Diameter 0.197inch
      Insulation Material Nylon
      Insulation Option Fully Insulated
      Jacket Material Nylon
      Length 49.76mm
      Number of pins 2
      Number of Wire Entries 2
      Package Quantity 100
      Packaging Bag
      Packaging Method Loose Piece
      Packaging Quantity 100
      Plating Tin
      Primary Product colour Yellow
      Product Length 1.959
      Reach SVHC Compliant Unknown
      RoHS Compliant Yes
      Sealable No
      Terminal Material Brass
      Terminal Plating Material Tin
      Termination Crimp
      Termination Method to Wire & Cable Crimp
      Wire Insulation Support With
      Wire Size 7894 – 11841
      Wire/Cable Type Discrete
    • Reviews

      Be the first to submit a review

      Trustpilot