The TE Connectivity 735278 is a female unshrouded terminal designed for secure and reliable electrical connections.
It features a red insulation that supports wire sizes 17-15 AWG.
This terminal is typically used in automotive and industrial applications where durable and versatile wire termination is needed.
Its design allows for easy insertion and removal, providing quick maintenance and assembly.
| Insulation |
Insulated |
| Colour |
Red |
| Tab Width |
0.25inch |
| Tab Thickness |
0.032inch |
| Gender |
Female |
| Barrel Type |
Closed |
| Compatible Insulation Diameter Range |
.13 |
| Contact Base Material |
Brass |
| Contact Material |
Brass, Tin |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Colour |
Red |
| Insulation Diameter |
0.13inch |
| Insulation Material |
Nylon |
| Insulation Option |
Fully Insulated |
| Lead Free |
Not Applicable |
| Length |
0.85inch |
| Material |
Brass, Tin, Nylon |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Mount |
Free Hanging |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Plating |
Tin |
| Product Length |
.85 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Faston, PIDG |
| Terminal Material |
Brass |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Quick Disconnects |
| Voltage Rating (AC) |
300v |
| Width |
0.8mm |
| Wire Gauge (Max) |
15AWG |
| Wire Gauge (Min) |
17AWG |
| Wire Insulation Support |
With |
| Wire Size |
1980 – 3260 |
| Wire/Cable Gauge |
17AWG |
| Wire/Cable Type |
Discrete |