The TE Connectivity 735278 is a female unshrouded terminal designed for secure and reliable electrical connections.
It features a red insulation that supports wire sizes 17-15 AWG.
This terminal is typically used in automotive and industrial applications where durable and versatile wire termination is needed.
Its design allows for easy insertion and removal, providing quick maintenance and assembly.
- Red
- Cross-section: 1.0 - 1.5 mm²
- Specification: 6.3 x 0.8
| Insulation |
PA |
| Colour |
Red |
| Tab Width |
6.35mm |
| Tab Thickness |
0.81mm |
| Gender |
Female |
| Barrel Type |
Closed |
| Color |
Red |
| Compatible Insulation Diameter Range |
.13 |
| Connector Length |
21.5mm |
| Contact Base Material |
Brass |
| Contact Material |
Brass, Tin |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| Cross-section |
1.0 - 1.5mm² |
| Easy Entry |
No |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Color |
Red |
| Insulation Diameter |
0.13inch |
| Insulation Material |
Nylon |
| Insulation Option |
Fully Insulated |
| Insulation Type |
Full |
| Lead Free |
Not Applicable |
| Length |
0.85inch |
| Material |
Brass, Tin, Nylon |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Maximum Wire Size AWG |
15.5 |
| Maximum Wire Size mm2 |
17 to 16AWG |
| Mount |
Free Hanging |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Plating |
Tin |
| Product Length |
.85 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Faston, PIDG |
| Terminal Material |
Brass |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Straight tab |
| Voltage Rating (AC) |
300v |
| Width |
0.8mm |
| Wire Gauge (Max) |
15AWG |
| Wire Gauge (Min) |
17AWG |
| Wire Insulation Support |
With |
| Wire Size |
1980 – 3260 |
| Wire/Cable Gauge |
17AWG |
| Wire/Cable Type |
Discrete |