TE Connectivity 735159 Terminals PIDG FF Female Unshrouded 250 Size

MPN
735159
Order Code
15-2591
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

TE Connectivity 735159 terminals are unshrouded female connectors designed for secure electrical connections.

They are part of the PIDG series, featuring a 250 size for versatile applications.

These terminals provide reliable performance in high-vibration environments.

They are commonly used in automotive and machinery wiring systems.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .157
Contact Base Material Brass
Contact Material Brass, Tin
Contact Plating Tin
Crimp Type Compression Crimp
Depth 9.3mm
Insulated Wire Support Yes
Insulation Diameter 4mm
Insulation Material Nylon
Insulation Option Fully Insulated
Length 0.846inch
Material Polyamide, Brass, Tin, Nylon
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Plating Tin
Product Length .846
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Quick Disconnects
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 15AWG
Wire Insulation Support With
Wire Size 1980 – 4170
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot