TE Connectivity 7344212002 RNF-3000 Heat Shrink Tubing Flame Retardant

MPN
7344212002
Order Code
15-3370
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
90+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 7344212002 RNF-3000 is a flame retardant heat shrink tubing.

It offers excellent insulation and mechanical protection for cables and wires.

Designed for use in harsh environments, it is ideal for automotive and industrial applications.

Its durable construction ensures reliable performance in various temperature conditions.


Type Heat Shrink Tubing
Colour Transparent
Body Material Polyolefin
Color Clear
Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot