TE Connectivity 726389-2 FASTON Terminal Box TAB 187 Premier 1 pc

MPN
726389-2
EAN-13
2050006932766
Order Code
07-4861
Country of Origin
Switzerland
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The TE Connectivity 726389-2 is a crimp connector designed with a 6.3 mm blade terminal for secure electrical connections. Known for its reliability, this connector is ideal for use in automotive and industrial applications requiring robust and durable connections. As part of the TE AMP FASTON Terminals range, it ensures fast and consistent crimping performance.
Insulation Non-Insulated
Colour Metal
Tab Width 0.187inch
Tab Thickness 0.032inch
Gender Male
Body Material Brass
Body Plating Tin
Contact Material Brass, COPPER ZINC ALLOY
Contact Mating Area Plating Material Thickness 177.16
Contact Plating Tin, Copper
Contact Underplating Material Thickness 98.42
Depth 12.8mm
ELV Compliant
Insulation Option Uninsulated
Length 13
Material Brass
Mating Tab Thickness .02
Mating Tab Width .187
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Through Hole
Operating Temperature Range -22 – 230
Orientation Right Angle
Package Quantity 10000
Packaging Box
Packaging Method Box
Packaging Quantity 10000
Packaging Type Box
PCB Contact Termination Area Plating Material Thickness 177.16
PCB Thickness (Recommended) .143 – .175
Plating Tin
Plating Thickness 4.5um
Product Terminates To Printed Circuit Board
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Tab Length 0.252inch
Terminal Orientation Right Angle
Terminal Plating Material Tin
Termination Standard
Termination Method to PCB Through Hole - Solder
Type PCB Terminals

Reviews

Be the first to submit a review

Trustpilot