TE Connectivity 726387-2 Terminals GDS-FLACHSTECK 6.35X0.81MM TIN

MPN
726387-2
Order Code
15-2420
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
600+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 40,343 in stock

The TE Connectivity 726387-2 terminals are tin-plated for corrosion resistance.

Designed with a 6.35 x 0.81 mm flat tab, they ensure a secure connection.

These terminals are suitable for wire-to-wire interconnections.

Typical applications include automotive and industrial machinery.


Insulation Non-Insulated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Male
Contact Material Brass, COPPER ZINC ALLOY
Contact Mating Area Plating Material Thickness 177.16
Contact Plating Tin, Copper
Contact Underplating Material Thickness 98.42
ELV Compliant
Insulation Option Uninsulated
Length 16mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Mount Through Hole
Operating Temperature Range -22 – 230
Orientation Right Angle
Package Quantity 5000
Packaging Box
Packaging Method Box
Packaging Quantity 5000
PCB Contact Termination Area Plating Material Thickness 177.16
PCB Thickness (Recommended) .093 – .125
Plating Tin
Plating Thickness 4.5um
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Terminal Material Brass
Terminal Orientation Right Angle
Terminal Plating Material Tin
Termination Standard
Termination Method to PCB Through Hole - Solder
Type PCB Terminals

Reviews

Be the first to submit a review

Trustpilot